
CWT-11 | |
|---|---|
DigiKey Part Number | CWT-11-ND |
Manufacturer | |
Manufacturer Product Number | CWT-11 |
Description | SLDR SLV WIRE-WIRE 0.425/0.453" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.425" (10.80mm), 0.453" (11.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.425" (10.80mm), 0.453" (11.51mm) | |
Length | 1.398" (35.52mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,68300 € | 26,83 € |
| 25 | 2,51400 € | 62,85 € |
| 50 | 2,39400 € | 119,70 € |
| 100 | 2,27960 € | 227,96 € |
| 250 | 2,13684 € | 534,21 € |
| 500 | 2,03486 € | 1.017,43 € |
| 1.000 | 1,93779 € | 1.937,79 € |
| 2.500 | 1,81658 € | 4.541,45 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |





