678853-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-7

DigiKey Part Number
CWT-7-ND
Manufacturer
Manufacturer Product Number
CWT-7
Description
SLDR SLV WIRE-WIRE 0.267/0.287"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.267" (6.78mm), 0.287" (7.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.267" (6.78mm), 0.287" (7.29mm)
Length
1.279" (32.50mm)
Color
Clear
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,98300 €9,83 €
250,92120 €23,03 €
500,87680 €43,84 €
1000,83490 €83,49 €
2500,78260 €195,65 €
5000,74524 €372,62 €
1.0000,70966 €709,66 €
2.5000,66524 €1.663,10 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €