
CWT-9 | |
|---|---|
DigiKey Part Number | A122236-ND |
Manufacturer | |
Manufacturer Product Number | CWT-9 |
Description | SLDR SLV WIRE-WIRE 0.343/0.362" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.343" (8.71mm), 0.362" (9.19mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.343" (8.71mm), 0.362" (9.19mm) | |
Length | 1.398" (35.52mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,99320 € | 49,83 € |
| 50 | 1,89780 € | 94,89 € |
| 100 | 1,80710 € | 180,71 € |
| 250 | 1,69388 € | 423,47 € |
| 500 | 1,61304 € | 806,52 € |
| 1.000 | 1,53607 € | 1.536,07 € |
| 2.500 | 1,43998 € | 3.599,95 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |




