
B-106-1502-S | |
|---|---|
DigiKey Part Number | A104719-ND |
Manufacturer | |
Manufacturer Product Number | B-106-1502-S |
Description | CONN RING CIRC 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,85600 € | 21,40 € |
| 50 | 0,81500 € | 40,75 € |
| 100 | 0,77600 € | 77,60 € |
| 250 | 0,72736 € | 181,84 € |
| 500 | 0,69266 € | 346,33 € |
| 1.000 | 0,65957 € | 659,57 € |
| 2.500 | 0,61829 € | 1.545,72 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |




