
596381-000 | |
|---|---|
DigiKey Part Number | 596381-000-ND |
Manufacturer | |
Manufacturer Product Number | 596381-000 |
Description | CONN RING CIRC 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 596381-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.435" (11.05mm) | |
Length - Overall | 1.440" (36.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,23900 € | 12,39 € |
| 25 | 1,16120 € | 29,03 € |
| 50 | 1,10560 € | 55,28 € |
| 100 | 1,05270 € | 105,27 € |
| 250 | 0,98668 € | 246,67 € |
| 500 | 0,93956 € | 469,78 € |
| 1.000 | 0,89472 € | 894,72 € |
| 2.500 | 0,83873 € | 2.096,82 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |












