084289-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

084289-000

DigiKey Part Number
084289-000-ND
Manufacturer
Manufacturer Product Number
084289-000
Description
CONN RING CIRC 14-16AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
0.394" (10.00mm)
Length - Overall
1.300" (33.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Blue
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,87800 €8,78 €
250,82320 €20,58 €
500,78380 €39,19 €
1000,74640 €74,64 €
2500,69964 €174,91 €
5000,66620 €333,10 €
1.0000,63440 €634,40 €
2.5000,59469 €1.486,73 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €