
222K152-25-0 | |
|---|---|
DigiKey Part Number | A132244-ND |
Manufacturer | |
Manufacturer Product Number | 222K152-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.882" (22.40mm) | |
Small Diameter Supplied | 1.420" (36.07mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 1.496" (38.00mm) | |
Small Recovered Length | 0.984" (24.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.810" (45.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,83000 € | 23,83 € |
| 10 | 20,25400 € | 202,54 € |
| 25 | 18,98600 € | 474,65 € |
| 50 | 18,08000 € | 904,00 € |
| 100 | 17,21780 € | 1.721,78 € |
| 250 | 16,14096 € | 4.035,24 € |
| 500 | 15,37386 € | 7.686,93 € |
| Unit Price without VAT: | 23,83000 € |
|---|---|
| Unit Price with VAT: | 28,35770 € |











