
382W042-25-0 | |
|---|---|
DigiKey Part Number | A125959-ND |
Manufacturer | |
Manufacturer Product Number | 382W042-25-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ42 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.790" (20.07mm) | |
Large Diameter Recovered | 0.310" (7.87mm) | |
Small Diameter Supplied | 0.350" (8.89mm) | |
Small Diameter Recovered | 0.157" (3.99mm) | |
Large Recovered Length | 1.180" (29.97mm) | |
Small Recovered Length | 1.260" (32.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,23000 € | 58,23 € |
| 10 | 49,49800 € | 494,98 € |
| 25 | 46,40080 € | 1.160,02 € |
| 50 | 44,18820 € | 2.209,41 € |
| 100 | 42,08190 € | 4.208,19 € |
| Unit Price without VAT: | 58,23000 € |
|---|---|
| Unit Price with VAT: | 69,29370 € |



