
222K142-25-0 | |
|---|---|
DigiKey Part Number | A101259-ND |
Manufacturer | |
Manufacturer Product Number | 222K142-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.220" (30.99mm) | |
Small Recovered Length | 0.790" (20.07mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.540" (39.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 10 | 25,11800 € | 251,18 € |
| 25 | 23,54600 € | 588,65 € |
| 50 | 22,42260 € | 1.121,13 € |
| 100 | 21,35350 € | 2.135,35 € |
| 250 | 20,01824 € | 5.004,56 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |











