208866-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208866-1

DigiKey Part Number
A125912-ND
Manufacturer
Manufacturer Product Number
208866-1
Description
CONN D-SUB HD PLUG 15P VERT SLDR
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
208866-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,54000 €101,54 €
1086,31100 €863,11 €
2580,91280 €2.022,82 €
5077,05580 €3.852,79 €
10075,04470 €7.504,47 €
Manufacturers Standard Package
Unit Price without VAT:101,54000 €
Unit Price with VAT:120,83260 €