204512-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204512-2

DigiKey Part Number
1122-1254-ND
Manufacturer
Manufacturer Product Number
204512-2
Description
CONN D-SUB HD RCPT 15POS PNL MNT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
204512-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 256 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,56000 €43,56 €
1037,01900 €370,19 €
2534,70160 €867,54 €
5033,04680 €1.652,34 €
10031,47120 €3.147,12 €
25029,73288 €7.433,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,56000 €
Unit Price with VAT:51,83640 €

Other Suppliers on DigiKey

256In Stock
Ships from WEC