Parametric Equivalent
Parametric Equivalent

DE24657 | |
|---|---|
DigiKey Part Number | 1003-1049-ND |
Manufacturer | |
Manufacturer Product Number | DE24657 |
Description | CONN BACKSHELL 9POS 180DEG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 € | 13,97 € |
| 10 | 11,86700 € | 118,67 € |
| 25 | 11,12280 € | 278,07 € |
| 50 | 10,59220 € | 529,61 € |
| 100 | 10,08680 € | 1.008,68 € |
| 300 | 9,33503 € | 2.800,51 € |
| 500 | 9,00498 € | 4.502,49 € |
| Unit Price without VAT: | 13,97000 € |
|---|---|
| Unit Price with VAT: | 16,62430 € |













