
DEU-9S-A197-F0 | |
|---|---|
DigiKey Part Number | 1003-DEU-9S-A197-F0-ND |
Manufacturer | |
Manufacturer Product Number | DEU-9S-A197-F0 |
Description | DEU-9S-A197-F0 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin-Lead Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,81700 € | 48,17 € |
| 25 | 4,51560 € | 112,89 € |
| 50 | 4,29960 € | 214,98 € |
| 210 | 3,88552 € | 815,96 € |
| 420 | 3,70014 € | 1.554,06 € |
| 630 | 3,59590 € | 2.265,42 € |
| 1.050 | 3,46870 € | 3.642,14 € |
| 2.520 | 3,26119 € | 8.218,20 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |










