
DBU-25P-K87-F0 | |
|---|---|
DigiKey Part Number | 1003-DBU-25P-K87-F0-ND |
Manufacturer | |
Manufacturer Product Number | DBU-25P-K87-F0 |
Description | DBU-25P-K87-F0 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,82800 € | 58,28 € |
| 25 | 5,46240 € | 136,56 € |
| 50 | 5,20160 € | 260,08 € |
| 150 | 4,81367 € | 722,05 € |
| 300 | 4,58403 € | 1.375,21 € |
| 600 | 4,36540 € | 2.619,24 € |
| 1.050 | 4,19659 € | 4.406,42 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |








