
DAU-15P-K87-F0 | |
|---|---|
DigiKey Part Number | 1003-DAU-15P-K87-F0-ND |
Manufacturer | |
Manufacturer Product Number | DAU-15P-K87-F0 |
Description | DAU-15P-K87-F0 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Grade | - | |
Qualification | - | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,07000 € | 50,70 € |
| 25 | 4,75160 € | 118,79 € |
| 50 | 4,52500 € | 226,25 € |
| 210 | 4,08910 € | 858,71 € |
| 420 | 3,89402 € | 1.635,49 € |
| 630 | 3,78427 € | 2.384,09 € |
| 1.050 | 3,65043 € | 3.832,95 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |








