
MC4016D/AA | |
|---|---|
DigiKey Part Number | 4306-MC4016D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC4016D/AA |
Description | CONTACT PIN 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,67600 € | 41,90 € |
| 50 | 1,59580 € | 79,79 € |
| 100 | 1,51950 € | 151,95 € |
| 250 | 1,42428 € | 356,07 € |
| 500 | 1,35630 € | 678,15 € |
| 1.000 | 1,29158 € | 1.291,58 € |
| 2.500 | 1,21076 € | 3.026,90 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |











