CBD7W2M20000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBD7W2M20000
Combo-D Mixed-Density D-Sub Connectors

CBD7W2M20000

DigiKey Part Number
4306-CBD7W2M20000-ND
Manufacturer
Manufacturer Product Number
CBD7W2M20000
Description
CONN D-SUB PLUG 7POS SOLDER CUP
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,55000 €14,55 €
1012,36500 €123,65 €
2511,59000 €289,75 €
5011,03680 €551,84 €
10010,51030 €1.051,03 €
2509,85276 €2.463,19 €
5009,38304 €4.691,52 €
Manufacturers Standard Package
Unit Price without VAT:14,55000 €
Unit Price with VAT:17,31450 €