208743-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 25,15207 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 18,54948 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 19,56613 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 16,64200 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208743-2

DigiKey Part Number
208743-2-ND
Manufacturer
Manufacturer Product Number
208743-2
Description
CONN D-SUB HOUSING PLUG 24POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 24 (17 + 7 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
208743-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
24 (17 + 7 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
5 (DD, D) - 24W7
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50101,31060 €5.065,53 €
Unit Price without VAT:101,31060 €
Unit Price with VAT:120,55961 €