Parametric Equivalent
Parametric Equivalent

208743-4 | |
|---|---|
DigiKey Part Number | 208743-4-ND |
Manufacturer | |
Manufacturer Product Number | 208743-4 |
Description | CONN D-SUB HOUSING PLUG 24POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 24 (17 + 7 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 208743-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 24 (17 + 7 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 5 (DD, D) - 24W7 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 22,02436 € | 4.955,48 € |
| Unit Price without VAT: | 22,02436 € |
|---|---|
| Unit Price with VAT: | 26,20899 € |


