212013-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212013-1

DigiKey Part Number
A34796-ND
Manufacturer
Manufacturer Product Number
212013-1
Description
CONN D-SUB PIN 16-18AWG CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 16-18 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
212013-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
16-18 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,34000 €14,34 €
1012,18800 €121,88 €
2511,42400 €285,60 €
5010,87860 €543,93 €
10010,35960 €1.035,96 €
2509,71156 €2.427,89 €
5009,24858 €4.624,29 €
Manufacturers Standard Package
Unit Price without VAT:14,34000 €
Unit Price with VAT:17,06460 €