206063-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206063-4

DigiKey Part Number
A34476-ND
Manufacturer
Manufacturer Product Number
206063-4
Description
CONN D-SUB HD HOUSING PLUG 44POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
EDA/CAD Models
206063-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
44
Number of Rows
3
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 18 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2575,60560 €1.890,14 €
Unit Price without VAT:75,60560 €
Unit Price with VAT:89,97066 €

Other Suppliers on DigiKey

18In Stock
Ships from WEC