HDP26-24-35SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP26-24-35SE

DigiKey Part Number
1734-HDP26-24-35SE-ND
Manufacturer
Manufacturer Product Number
HDP26-24-35SE
Description
PLG, 35P, BLK, E, 16/20, S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-35SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
35
Shell Size - Insert
24-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (32)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,09000 €16,09 €
1013,67700 €136,77 €
4012,40175 €496,07 €
8011,80988 €944,79 €
12011,47708 €1.377,25 €
28010,81164 €3.027,26 €
52010,35017 €5.382,09 €
Manufacturers Standard Package
Unit Price without VAT:16,09000 €
Unit Price with VAT:19,14710 €