Parametric Equivalent




HDP24-24-35PN | |
|---|---|
DigiKey Part Number | 1734-1729-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-35PN |
Description | CONN RCPT HSG MALE 35POS PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-35PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 35 | |
Shell Size - Insert | 24-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (32) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 € | 17,36 € |
| 10 | 14,75100 € | 147,51 € |
| 30 | 13,65033 € | 409,51 € |
| 60 | 12,99917 € | 779,95 € |
| 120 | 12,37908 € | 1.485,49 € |
| 270 | 11,69133 € | 3.156,66 € |
| 510 | 11,17894 € | 5.701,26 € |
| Unit Price without VAT: | 17,36000 € |
|---|---|
| Unit Price with VAT: | 20,65840 € |








