cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211669-4

DigiKey Part Number
211669-4-ND
Manufacturer
Manufacturer Product Number
211669-4
Description
CONN D-SUB HD HOUSING RCPT 44POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
EDA/CAD Models
211669-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
44
Number of Rows
3
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Non-Magnetic
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
50µin (1.27µm)
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50119,01780 €5.950,89 €
Unit Price without VAT:119,01780 €
Unit Price with VAT:141,63118 €