cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202759-4

DigiKey Part Number
202759-4-ND
Manufacturer
Manufacturer Product Number
202759-4
Description
CONN PLUG HSG 14POS BLUE IN-LINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 (12 + 2 Power) Position Housing for Male Pins Connector Blue Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
202759-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
-
Number of Positions
14 (12 + 2 Power)
Pitch
-
Number of Rows
-
Mounting Type
Free Hanging (In-Line)
Connector Usage
Plug
Features
-
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
45053,11756 €23.902,90 €
Unit Price without VAT:53,11756 €
Unit Price with VAT:63,20990 €