
202760-2 | |
|---|---|
DigiKey Part Number | 202760-2-ND |
Manufacturer | |
Manufacturer Product Number | 202760-2 |
Description | CONN RCPT HSG 14POS BLK IN-LINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Housing for Female Sockets Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 202760-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 14 (12 + 2 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 45,00889 € | 6.076,20 € |
| Unit Price without VAT: | 45,00889 € |
|---|---|
| Unit Price with VAT: | 53,56058 € |









