1757826-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757826-4

DigiKey Part Number
1122-1169-ND
Manufacturer
Manufacturer Product Number
1757826-4
Description
CONN D-SUB HD HOUSING RCPT 62POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
EDA/CAD Models
1757826-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
62
Number of Rows
3
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,81000 €55,81 €
1047,43700 €474,37 €
2544,46840 €1.111,71 €
5042,34800 €2.117,40 €
10040,32910 €4.032,91 €
Manufacturers Standard Package
Unit Price without VAT:55,81000 €
Unit Price with VAT:66,41390 €