
1-1757823-0 | |
|---|---|
DigiKey Part Number | A34446-ND |
Manufacturer | |
Manufacturer Product Number | 1-1757823-0 |
Description | CONN D-SUB HD PLUG 62POS CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
EDA/CAD Models | 1-1757823-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,68000 € | 66,68 € |
| 10 | 56,67500 € | 566,75 € |
| 25 | 53,12920 € | 1.328,23 € |
| 50 | 50,59600 € | 2.529,80 € |
| 100 | 48,18460 € | 4.818,46 € |
| Unit Price without VAT: | 66,68000 € |
|---|---|
| Unit Price with VAT: | 79,34920 € |












