
207684-2 | |
|---|---|
DigiKey Part Number | 207684-2-ND |
Manufacturer | |
Manufacturer Product Number | 207684-2 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 207684-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22D | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 3,77869 € | 37.786,90 € |
| Unit Price without VAT: | 3,77869 € |
|---|---|
| Unit Price with VAT: | 4,49664 € |















