cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617798-7

DigiKey Part Number
1617798-7-ND
Manufacturer
Manufacturer Product Number
1617798-7
Description
FCA-210-406=RELAY
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 28VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
-
Coil Current
180 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
22 VAC
Must Release Voltage
1.25 VAC
Operate Time
15 ms
Release Time
50 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
155.56 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30223,68733 €6.710,62 €
Unit Price without VAT:223,68733 €
Unit Price with VAT:266,18792 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC