6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174651061

DigiKey Part Number
900-2174651061-ND
Manufacturer
Manufacturer Product Number
2174651061
Description
ULTRA-FIT SR R-R 6CKT 150MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2174651061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,55000 €7,55 €
106,41500 €64,15 €
256,01320 €150,33 €
505,72600 €286,30 €
1005,45260 €545,26 €
2505,11132 €1.277,83 €
5004,86756 €2.433,78 €
1.0004,63546 €4.635,46 €
Unit Price without VAT:7,55000 €
Unit Price with VAT:8,98450 €