



90870-1 | |
|---|---|
DigiKey Part Number | A9819-ND |
Manufacturer | |
Manufacturer Product Number | 90870-1 |
Description | TOOL HAND CRIMPER 24-30AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 24-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,43000 € | 337,43 € |
| 5 | 312,77800 € | 1.563,89 € |
| 10 | 302,73600 € | 3.027,36 € |
| 25 | 289,96760 € | 7.249,19 € |
| Unit Price without VAT: | 337,43000 € |
|---|---|
| Unit Price with VAT: | 401,54170 € |






