
1-794224-0 | |
|---|---|
DigiKey Part Number | A33326-ND |
Manufacturer | |
Manufacturer Product Number | 1-794224-0 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794224-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,56720 € | 14,18 € |
| 50 | 0,54000 € | 27,00 € |
| 100 | 0,51420 € | 51,42 € |
| 250 | 0,48196 € | 120,49 € |
| 500 | 0,45896 € | 229,48 € |
| 1.000 | 0,43703 € | 437,03 € |
| 3.000 | 0,40444 € | 1.213,32 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |
















