
1-794059-0 | |
|---|---|
DigiKey Part Number | A33738-ND |
Manufacturer | |
Manufacturer Product Number | 1-794059-0 |
Description | CONN PIN 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794059-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54320 € | 13,58 € |
| 50 | 0,51720 € | 25,86 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,46164 € | 115,41 € |
| 500 | 0,43958 € | 219,79 € |
| 1.000 | 0,41857 € | 418,57 € |
| 3.000 | 0,38736 € | 1.162,08 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



















