
217203-1 | |
|---|---|
DigiKey Part Number | 217203-1-ND |
Manufacturer | |
Manufacturer Product Number | 217203-1 |
Description | 12-10 W FLAG |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Terminals, 10-12 AWG and 14-16 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Terminals, 10-12 AWG and 14-16 AWG HD | |
Specifications | - | |
Compatible Tools | 189721-1, 189722-1 | |
Cable Group | - | |
Base Product Number |







