Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp, Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36269

DigiKey Part Number
A28057-ND
Manufacturer
Manufacturer Product Number
36269
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp, Flag
Datasheet
 Datasheet
EDA/CAD Models
36269 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.702" (17.83mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Flag
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,38800 €13,88 €
251,30120 €32,53 €
501,23880 €61,94 €
1001,17970 €117,97 €
2501,10580 €276,45 €
5001,05300 €526,50 €
1.0001,00274 €1.002,74 €
2.5000,95124 €2.378,10 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €