
1901600-1 | |
|---|---|
DigiKey Part Number | A141763-ND |
Manufacturer | |
Manufacturer Product Number | 1901600-1 |
Description | TOOL HAND CRIMPER 18AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 18 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Discontinued at DigiKey | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |













