
576783 | |
|---|---|
DigiKey Part Number | 576783-ND |
Manufacturer | |
Manufacturer Product Number | 576783 |
Description | TOOL HAND CRIMPER 12AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 12 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.858,99000 € | 1.858,99 € |
| Unit Price without VAT: | 1.858,99000 € |
|---|---|
| Unit Price with VAT: | 2.212,19810 € |




