
1901600-2 | |
|---|---|
DigiKey Part Number | A141764-ND |
Manufacturer | |
Manufacturer Product Number | 1901600-2 |
Description | TOOL HAND CRIMPER 16AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.669,88000 € | 1.669,88 € |
| 5 | 1.548,09800 € | 7.740,49 € |
| Unit Price without VAT: | 1.669,88000 € |
|---|---|
| Unit Price with VAT: | 1.987,15720 € |


