
ZCAT1518-0730 | |
|---|---|
DigiKey Part Number | 445-2040-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT1518-0730 |
Description | FERRITE CORE 50 OHM HINGED 7MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.276" Dia (7.00mm) OD 0.591" Dia (15.00mm) Length 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 50Ohm @ 100MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 0.276" Dia (7.00mm) | |
Outer Dimension | 0.591" Dia (15.00mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,95900 € | 9,59 € |
| 25 | 0,82120 € | 20,53 € |
| 50 | 0,72640 € | 36,32 € |
| 100 | 0,63860 € | 63,86 € |
| 250 | 0,53188 € | 132,97 € |
| 896 | 0,45430 € | 407,05 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |








