1 Coil, 2 Layer 10.68µH Wireless Charging Coil Receiver 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR202010-18M8-SM

DigiKey Part Number
445-174602-ND
Manufacturer
Manufacturer Product Number
WR202010-18M8-SM
Description
RX 1 COIL 2 LYR 10.68UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 10.68µH Wireless Charging Coil Receiver 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
1 Coil, 2 Layer
Manufacturer
TDK
Inductance
10.68µH
Series
Tolerance
±5%
Packaging
Tray
DC Resistance (DCR)
350mOhm
Part Status
Active
Size / Dimension
0.79" Dia x 0.03" H (20.0mm x 0.8mm)
Function
Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,84000 €2,84 €
102,33200 €23,32 €
452,05200 €92,34 €
901,93489 €174,14 €
1351,86948 €252,38 €
2701,76289 €475,98 €
5401,66246 €897,73 €
1.0351,57358 €1.628,66 €
2.5201,48733 €3.748,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €