
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 2 Layer | |
Inductance | 16.6µH | |
Tolerance | - | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 0.43" Dia x 0.06" H (11.0mm x 1.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,53320 € | 38,33 € |
| 50 | 1,44540 € | 72,27 € |
| 100 | 1,36290 € | 136,29 € |
| 300 | 1,24163 € | 372,49 € |
| 500 | 1,18908 € | 594,54 € |
| 1.000 | 1,12139 € | 1.121,39 € |
| 2.500 | 1,03794 € | 2.594,85 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |












