Wireless Charging Coils Kit 16 Pieces (8 Values - 2 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-1-KIT

DigiKey Part Number
445-180941-KIT-ND
Manufacturer
Manufacturer Product Number
WR-1-KIT
Description
WIRELESS RECEIVING COIL KIT 1
Customer Reference
Detailed Description
Wireless Charging Coils Kit 16 Pieces (8 Values - 2 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Case
Part Status
Discontinued at DigiKey
Kit Type
Wireless Charging Coils
Style
Receiver
Material - Core
-
Quantity
16 Pieces (8 Values - 2 Each)
Inductance Range
8.32µH ~ 31.8µH
Mounting Type
-
Packages Included
-
Features
1 Coil, 1 Layer
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Case
QuantityUnit PriceExt Price
150,28000 €50,28 €
1041,37200 €413,72 €
2538,29040 €957,26 €
5036,26360 €1.813,18 €
Manufacturers Standard Package
Unit Price without VAT:50,28000 €
Unit Price with VAT:59,83320 €