Direct
Direct

VLS252015T-3R3M1R0 | |
|---|---|
DigiKey Part Number | 445-3678-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252015T-3R3M1R0 |
Description | FIXED IND 3.3UH 1A 218 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1 A 218mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252015T-3R3M1R0 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 218mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-3R3M-1 | TDK | 2.119 | 445-172973-1-ND | 0,28000 € | Direct |
| VLS252015ET-3R3M | TDK | 491 | 445-6647-1-ND | 0,31000 € | Direct |



