
VLS252010CX-3R3M-1 | |
|---|---|
DigiKey Part Number | 445-172973-2-ND - Tape & Reel (TR) 445-172973-1-ND - Cut Tape (CT) 445-172973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010CX-3R3M-1 |
Description | FIXED IND 3.3UH 1.25A 186 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.25 A 186mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010CX-3R3M-1 Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 186mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,19160 € | 19,16 € |
| 1.000 | 0,15750 € | 157,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14565 € | 291,30 € |
| 4.000 | 0,13734 € | 549,36 € |
| 6.000 | 0,13271 € | 796,26 € |
| 10.000 | 0,12709 € | 1.270,90 € |
| 14.000 | 0,12353 € | 1.729,42 € |
| 20.000 | 0,11987 € | 2.397,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

