Similar
Similar
Similar
Similar

VLS252012CX-1R5M | |
|---|---|
DigiKey Part Number | 445-VLS252012CX-1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252012CX-1R5M |
Description | FIXED IND 1.5UH 2.3A 74 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.3 A 74mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012CX-1R5M Models |
Category | Current - Saturation (Isat) 2.19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 74mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVH002520121R5M00 | Pulse Electronics | 0 | 553-BWVH002520121R5M00TR-ND | 0,11116 € | Similar |
| BWVH002520121R5MH1 | Pulse Electronics | 0 | 553-BWVH002520121R5MH1TR-ND | 0,11116 € | Similar |
| BWVH002520121R5T00 | Pulse Electronics | 0 | 553-BWVH002520121R5T00TR-ND | 0,11116 € | Similar |
| BWVH002520121R5TH1 | Pulse Electronics | 0 | 553-BWVH002520121R5TH1TR-ND | 0,11116 € | Similar |


