
BWVH002520121R5T00 | |
|---|---|
DigiKey Part Number | 553-BWVH002520121R5T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVH002520121R5T00 |
Description | FIXED IND 1.5UH 1.6A 75 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 1.6 A 75mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 1.9A | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11028 € | 220,56 € |
| Unit Price without VAT: | 0,11028 € |
|---|---|
| Unit Price with VAT: | 0,13123 € |

