
BWVH002520121R5TH1 | |
|---|---|
DigiKey Part Number | 553-BWVH002520121R5TH1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVH002520121R5TH1 |
Description | FIXED IND 1.5UH 1.8A 88 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 1.8 A 88mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 88mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.1A | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11116 € | 222,32 € |
| Unit Price without VAT: | 0,11116 € |
|---|---|
| Unit Price with VAT: | 0,13228 € |

