
VLS252010T-R47N | |
|---|---|
DigiKey Part Number | 445-4243-2-ND - Tape & Reel (TR) 445-4243-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLS252010T-R47N |
Description | FIXED IND 470NH 2.3A 48 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.3 A 48mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010T-R47N Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010ET-R47N | TDK | 1.505 | 445-6633-1-ND | 0,23000 € | Direct |
| VLS252010CX-R47M-1 | TDK | 702 | 445-172976-1-ND | 0,28000 € | Similar |
| PA4335.471NLT | Pulse Electronics | 9.916 | 553-3317-1-ND | 0,29000 € | Direct |
| MPI2510V2-R47-R | Eaton - Electronics Division | 5.640 | 283-4807-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,31240 € | 31,24 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

