470 nH Shielded Drum Core, Wirewound Inductor 2.5 A 46mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010ET-R47N

DigiKey Part Number
445-6633-2-ND - Tape & Reel (TR)
445-6633-1-ND - Cut Tape (CT)
445-6633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252010ET-R47N
Description
FIXED IND 470NH 2.5A 46 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.5 A 46mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252010ET-R47N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
46mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±30%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS252010CX-R47M-1TDK702445-172976-1-ND0,28000 €Similar
PA4335.471NLTPulse Electronics9.916553-3317-1-ND0,29000 €Direct
BWVF00252010R47M00Pulse Electronics0553-BWVF00252010R47M00TR-ND0,10738 €Similar
BWVF00252010R47T00Pulse Electronics0553-BWVF00252010R47T00TR-ND0,10738 €Similar
In-Stock: 1.505
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,18900 €1,89 €
1000,15540 €15,54 €
1.0000,12782 €127,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11821 €236,42 €
4.0000,11146 €445,84 €
6.0000,10769 €646,14 €
10.0000,10314 €1.031,40 €
14.0000,10024 €1.403,36 €
20.0000,09727 €1.945,40 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €